
RNC50H3161FSB14 | |
|---|---|
DigiKey Part Number | RNC50H3161FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3161FSB14 |
Description | RES 3.16K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3161FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.00000 | $55.00 |
| 10 | $37.57200 | $375.72 |
| 25 | $32.85960 | $821.49 |
| 50 | $29.90660 | $1,495.33 |
| 100 | $27.39730 | $2,739.73 |
| 300 | $24.16983 | $7,250.95 |
| 500 | $22.93076 | $11,465.38 |
| 1,000 | $21.47086 | $21,470.86 |

