
RNC50H2551FSB14 | |
|---|---|
DigiKey Part Number | RNC50H2551FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2551FSB14 |
Description | RES 2.55K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2551FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $15.26700 | $152.67 |
| 25 | $13.20360 | $330.09 |
| 50 | $11.90800 | $595.40 |
| 100 | $10.80880 | $1,080.88 |
| 300 | $9.39360 | $2,818.08 |
| 500 | $8.84996 | $4,424.98 |

