
RNC50H2492FSB14 | |
|---|---|
DigiKey Part Number | RNC50H2492FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2492FSB14 |
Description | RES 24.9K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2492FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.55000 | $63.55 |
| 10 | $43.59000 | $435.90 |
| 25 | $38.19040 | $954.76 |
| 50 | $34.81140 | $1,740.57 |
| 100 | $31.93970 | $3,193.97 |
| 300 | $28.24607 | $8,473.82 |
| 500 | $26.82790 | $13,413.95 |
| 1,000 | $25.15763 | $25,157.63 |

