
RNC50H2491FSB14 | |
---|---|
DigiKey Part Number | RNC50H2491FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2491FSB14 |
Description | RES 2.49K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2491FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.79000 | $50.79 |
10 | $34.62400 | $346.24 |
25 | $30.24760 | $756.19 |
50 | $27.50640 | $1,375.32 |
100 | $25.17670 | $2,517.67 |
300 | $22.18003 | $6,654.01 |
500 | $21.02946 | $10,514.73 |
1,000 | $19.67407 | $19,674.07 |