RNC50H2180DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.31930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.80460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.15758
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.86790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.33800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.10200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.80460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.93980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.89310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.86790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.76740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.33800
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2180DSBSL

DigiKey Part Number
RNC50H2180DSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H2180DSBSL
Description
RES 218 OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
218 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H2180DSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$49.41380$4,941.38
Manufacturers Standard Package