RNC50H20R0BSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $105.72930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $124.76870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.55001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.52928
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.35444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.23755
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $124.76870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $131.99450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.80730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $48.44042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.67463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.25463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $43.32644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.80730
Datasheet
20 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H20R0BSRE8

DigiKey Part Number
541-RNC50H20R0BSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H20R0BSRE8
Description
RES 20 OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H20R0BSB14Vishay Dale0RNC50H20R0BSB14-ND$105.72930Parametric Equivalent
RNC50H20R0BSBSLVishay Dale0RNC50H20R0BSBSL-ND$124.76870Parametric Equivalent
RNC50H20R0BSR36Vishay Dale0RNC50H20R0BSR36-ND$31.55001Parametric Equivalent
RNC50H20R0BSRE5Vishay Dale0541-RNC50H20R0BSRE5TR-ND$36.52928Parametric Equivalent
RNC50H20R0BSRE6Vishay Dale0RNC50H20R0BSRE6-ND$34.35444Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$32.50761$65,015.22
Manufacturers Standard Package