
RNC50H2003FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H2003FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H2003FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H2003FSRE6 |
Description | RES 200K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2003FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.91000 | $24.91 |
| 10 | $16.67300 | $166.73 |
| 25 | $14.43680 | $360.92 |
| 50 | $13.03440 | $651.72 |
| 100 | $11.84060 | $1,184.06 |
| 250 | $10.53340 | $2,633.35 |
| 500 | $9.71552 | $4,857.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.02079 | $9,020.79 |
| 2,000 | $8.43066 | $16,861.32 |
| 3,000 | $8.12761 | $24,382.83 |
| 5,000 | $7.78486 | $38,924.30 |
| 7,000 | $7.58065 | $53,064.55 |
| 10,000 | $7.38116 | $73,811.60 |

