RNC50H1963FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.90040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.76910
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.17908
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.35989
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.76910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.61860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.29980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.72827
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.29980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.43390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.43390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.28590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.12742
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.28590
Datasheet
196 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1963FRRE6

DigiKey Part Number
RNC50H1963FRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1963FRRE6
Description
RES 196K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
196 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1963FRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1963FSB14Vishay Dale0RNC50H1963FSB14-ND$4.90040Direct
RNC50H1963FSBSLVishay Dale0RNC50H1963FSBSL-ND$5.76910Direct
RNC50H1963FSR36Vishay Dale0RNC50H1963FSR36-ND$1.17908Direct
RNC50H1963FSRE6Vishay Dale0RNC50H1963FSRE6-ND$1.35989Direct
RNC50H1963FSRSLVishay Dale0RNC50H1963FSRSL-ND$5.76910Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.18034$11,180.34
Manufacturers Standard Package