Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1911FSRE531 | |
|---|---|
DigiKey Part Number | 541-RNC50H1911FSRE531TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1911FSRE531 |
Description | RES 1.91K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1911FSB14 | Vishay Dale | 0 | RNC50H1911FSB14-ND | $40.28860 | Parametric Equivalent |
| RNC50H1911FSB1431 | Vishay Dale | 0 | 541-RNC50H1911FSB1431-ND | $46.56000 | Parametric Equivalent |
| RNC50H1911FSBSL | Vishay Dale | 0 | RNC50H1911FSBSL-ND | $47.43070 | Parametric Equivalent |
| RNC50H1911FSBSL31 | Vishay Dale | 0 | 541-RNC50H1911FSBSL31TR-ND | $54.95090 | Parametric Equivalent |
| RNC50H1911FSR36 | Vishay Dale | 0 | RNC50H1911FSR36-ND | $9.69384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.25288 | $9,126.44 |



