Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H1822FRR36 | |
|---|---|
DigiKey Part Number | RNC50H1822FRR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1822FRR36 |
Description | RES 18.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1822FRR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1822FPBSL | Vishay Dale | 0 | RNC50H1822FPBSL-ND | $47.43070 | Direct |
| RNC50H1822FPR36 | Vishay Dale | 0 | RNC50H1822FPR36-ND | $9.69384 | Direct |
| RNC50H1822FPRE6 | Vishay Dale | 0 | RNC50H1822FPRE6-ND | $11.18034 | Direct |
| RNC50H1822FPRSL | Vishay Dale | 0 | RNC50H1822FPRSL-ND | $47.43070 | Direct |
| RNC50H1822FSB14 | Vishay Dale | 0 | RNC50H1822FSB14-ND | $40.28860 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.69384 | $48,469.20 |


