RNC50H17R8FRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $65.74240
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $77.42520
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $19.83437
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $22.43047
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $77.42520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $105.72930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $124.76870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $124.76870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $131.99450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $155.80730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.67463
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $155.80730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $90.34030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $106.64770
Datasheet
17.8 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H17R8FRR36

DigiKey Part Number
RNC50H17R8FRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H17R8FRR36
Description
RES 17.8 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17.8 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H17R8FRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H17R8FSB14Vishay Dale0RNC50H17R8FSB14-ND$65.74240Direct
RNC50H17R8FSBSLVishay Dale0RNC50H17R8FSBSL-ND$77.42520Direct
RNC50H17R8FSR36Vishay Dale0RNC50H17R8FSR36-ND$19.83437Direct
RNC50H17R8FSRE6Vishay Dale0RNC50H17R8FSRE6-ND$22.43047Direct
RNC50H17R8FSRSLVishay Dale0RNC50H17R8FSRSL-ND$77.42520Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$19.83437$99,171.85
Manufacturers Standard Package