Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1741FRBSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50H1741FRBSL31-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1741FRBSL31 |
Description | RES 1.74K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1741FRR3631 | Vishay Dale | 0 | 541-RNC50H1741FRR3631TR-ND | $14.91965 | Parametric Equivalent |
| RNC50H1741FRRE531 | Vishay Dale | 0 | 541-RNC50H1741FRRE531TR-ND | $18.25288 | Parametric Equivalent |
| RNC50H1741FRRE631 | Vishay Dale | 0 | 541-RNC50H1741FRRE631TR-ND | $17.05320 | Parametric Equivalent |
| RNC50H1741FRRE731 | Vishay Dale | 0 | 541-RNC50H1741FRRE731TR-ND | $16.43708 | Parametric Equivalent |
| RNC50H1741FRRE831 | Vishay Dale | 0 | 541-RNC50H1741FRRE831TR-ND | $16.03444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $54.95090 | $5,495.09 |



