Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1650FSB1431 | |
|---|---|
DigiKey Part Number | 541-RNC50H1650FSB1431-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC50H1650FSB1431 |
Description | RES 165 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1650FSB14 | Vishay Dale | 0 | RNC50H1650FSB14-ND | $40.28860 | Parametric Equivalent |
| RNC50H1650FSBSL | Vishay Dale | 0 | RNC50H1650FSBSL-ND | $47.43070 | Parametric Equivalent |
| RNC50H1650FSBSL31 | Vishay Dale | 0 | 541-RNC50H1650FSBSL31-ND | $54.95090 | Parametric Equivalent |
| RNC50H1650FSR36 | Vishay Dale | 0 | RNC50H1650FSR36-ND | $9.69384 | Parametric Equivalent |
| RNC50H1650FSR3831 | Vishay Dale | 0 | 541-RNC50H1650FSR3831TR-ND | $14.91965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $46.56000 | $4,656.00 |



