
RNC50H1502FSB14 | |
|---|---|
DigiKey Part Number | RNC50H1502FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1502FSB14 |
Description | RES 15K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1502FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $14.19000 | $141.90 |
| 25 | $12.26000 | $306.50 |
| 50 | $11.04960 | $552.48 |
| 100 | $10.02200 | $1,002.20 |
| 300 | $8.69943 | $2,609.83 |
| 500 | $8.19124 | $4,095.62 |
| 1,000 | $7.59247 | $7,592.47 |
| 5,000 | $6.52730 | $32,636.50 |

