RNC50H1490BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $79.07930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.94562
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.43047
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.65231
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.14377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.90130
Datasheet
149 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1490BSBSL

DigiKey Part Number
RNC50H1490BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H1490BSBSL
Description
RES 149 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
149 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1490BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$92.90130$9,290.13
Manufacturers Standard Package