Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1400DSRE7 | |
|---|---|
DigiKey Part Number | 541-RNC50H1400DSRE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1400DSRE7 |
Description | RES 140 OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1400DSB14 | Vishay Dale | 0 | RNC50H1400DSB14-ND | $56.53930 | Parametric Equivalent |
| RNC50H1400DSBSL | Vishay Dale | 0 | RNC50H1400DSBSL-ND | $66.46340 | Parametric Equivalent |
| RNC50H1400DSRE5 | Vishay Dale | 0 | 541-RNC50H1400DSRE5TR-ND | $19.05842 | Parametric Equivalent |
| RNC50H1400DSRE6 | Vishay Dale | 0 | RNC50H1400DSRE6-ND | $17.81344 | Parametric Equivalent |
| RNC50H1400DSRE8 | Vishay Dale | 0 | 541-RNC50H1400DSRE8TR-ND | $16.75595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $17.17400 | $25,761.00 |




