Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RNC50H1352DSB14 | |
|---|---|
DigiKey Part Number | RNC50H1352DSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1352DSB14 |
Description | RES 13.5K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.5 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1352DSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1352DRB14 | Vishay Dale | 0 | RNC50H1352DRB14-ND | $56.53930 | Direct |
| RNC50H1352DRBSL | Vishay Dale | 0 | RNC50H1352DRBSL-ND | $66.46340 | Direct |
| RNC50H1352DRRSL | Vishay Dale | 0 | RNC50H1352DRRSL-ND | $66.46340 | Direct |
| RNC50H1352BSRE6 | Vishay Dale | 0 | RNC50H1352BSRE6-ND | $22.43047 | Upgrade |
| RNC50H1352BSRSL | Vishay Dale | 0 | RNC50H1352BSRSL-ND | $92.90130 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $56.53930 | $5,653.93 |


