Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H1272DSBSL | |
|---|---|
DigiKey Part Number | RNC50H1272DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1272DSBSL |
Description | RES 12.7K OHM 1/10W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1272DSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1272BRB14 | Vishay Dale | 0 | RNC50H1272BRB14-ND | $79.07930 | Upgrade |
| RNC50H1272BRBSL | Vishay Dale | 0 | RNC50H1272BRBSL-ND | $92.90130 | Upgrade |
| RNC50H1272BRR36 | Vishay Dale | 0 | RNC50H1272BRR36-ND | $19.83437 | Upgrade |
| RNC50H1272BRRE6 | Vishay Dale | 0 | RNC50H1272BRRE6-ND | $22.43047 | Upgrade |
| RNC50H1272BRRSL | Vishay Dale | 0 | RNC50H1272BRRSL-ND | $92.90130 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $66.46340 | $6,646.34 |


