RNC50H11R8BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $105.72930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.52928
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.35444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.23755
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $32.50761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $124.76870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $131.99450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.80730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $48.44042
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.67463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.25463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $43.32644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $155.80730
Datasheet
11.8 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H11R8BSBSL

DigiKey Part Number
RNC50H11R8BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H11R8BSBSL
Description
RES 11.8 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.8 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H11R8BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$124.76870$12,476.87
Manufacturers Standard Package