RNC50H1181FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $47.43070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $9.69384
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.18034
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $47.43070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $40.28860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $47.43070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $9.69384
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.18034
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $47.43070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $79.07930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.71208
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet
1.18 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1181FMRSL

DigiKey Part Number
RNC50H1181FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1181FMRSL
Description
RES 1.18K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1181FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$47.43070$4,743.07
Manufacturers Standard Package