Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50H1020FPB14 | |
|---|---|
DigiKey Part Number | RNC50H1020FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1020FPB14 |
Description | RES 102 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1020FPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1020FSB14 | Vishay Dale | 0 | RNC50H1020FSB14-ND | $40.28860 | Direct |
| RNC50H1020FSBSL | Vishay Dale | 0 | RNC50H1020FSBSL-ND | $47.43070 | Direct |
| RNC50H1020FSR36 | Vishay Dale | 0 | RNC50H1020FSR36-ND | $9.69384 | Direct |
| RNC50H1020FSRE6 | Vishay Dale | 0 | RNC50H1020FSRE6-ND | $11.18034 | Direct |
| RNC50H1020FSRSL | Vishay Dale | 0 | RNC50H1020FSRSL-ND | $47.43070 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $40.28860 | $4,028.86 |


