
RNC50H10R0FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC50H10R0FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H10R0FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H10R0FSRE6 |
Description | RES 10 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H10R0FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.90000 | $45.90 |
10 | $31.24300 | $312.43 |
25 | $27.26400 | $681.60 |
50 | $24.77100 | $1,238.55 |
100 | $22.65500 | $2,265.50 |
250 | $20.33600 | $5,084.00 |
500 | $19.09550 | $9,547.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.00705 | $18,007.05 |
2,000 | $16.94008 | $33,880.16 |
3,000 | $16.39217 | $49,176.51 |
5,000 | $15.77251 | $78,862.55 |