
RNC50H1003FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H1003FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H1003FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC50H1003FSRE6 |
Description | RES 100K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1003FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |
| 10 | $16.69000 | $166.90 |
| 25 | $14.45000 | $361.25 |
| 50 | $13.04580 | $652.29 |
| 100 | $11.85130 | $1,185.13 |
| 250 | $10.54292 | $2,635.73 |
| 500 | $9.72456 | $4,862.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.02918 | $9,029.18 |
| 2,000 | $8.43859 | $16,877.18 |
| 3,000 | $8.13528 | $24,405.84 |
| 5,000 | $7.79222 | $38,961.10 |
| 7,000 | $7.58786 | $53,115.02 |
| 10,000 | $7.38823 | $73,882.30 |

