
RNC50H1001FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H1001FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H1001FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H1001FSRE6 |
Description | RES 1K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1001FSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $16.55800 | $165.58 |
| 25 | $14.33520 | $358.38 |
| 50 | $12.94060 | $647.03 |
| 100 | $11.75510 | $1,175.51 |
| 250 | $10.45644 | $2,614.11 |
| 500 | $9.64398 | $4,821.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.95354 | $8,953.54 |
| 2,000 | $8.36727 | $16,734.54 |
| 3,000 | $8.06620 | $24,198.60 |
| 5,000 | $7.72561 | $38,628.05 |
| 7,000 | $7.52267 | $52,658.69 |
| 10,000 | $7.32449 | $73,244.90 |

