Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

RNC50H1001FPRSL | |
|---|---|
DigiKey Part Number | RNC50H1001FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1001FPRSL |
Description | RES 1K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1001FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1001FMB14 | Vishay Dale | 0 | RNC50H1001FMB14-ND | $40.28860 | Direct |
| RNC50H1001FMR36 | Vishay Dale | 0 | RNC50H1001FMR36-ND | $9.69384 | Direct |
| RNC50H1001FRB14 | Vishay Dale | 0 | RNC50H1001FRB14-ND | $40.28860 | Direct |
| RNC50H1001FRBSL | Vishay Dale | 0 | RNC50H1001FRBSL-ND | $47.43070 | Direct |
| RNC50H1001FRR36 | Vishay Dale | 0 | RNC50H1001FRR36-ND | $9.69384 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.43070 | $4,743.07 |


