RNC50H1001DRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $6.87700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.08410
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.16669
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.08410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.61860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.61860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.29980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.61860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.29980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.41250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.72827
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.29980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.43390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.28590
Datasheet
1 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1001DRR36

DigiKey Part Number
RNC50H1001DRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H1001DRR36
Description
RES 1K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1001DRR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1001DSB14Vishay Dale0RNC50H1001DSB14-ND$6.87700Direct
RNC50H1001DSBSLVishay Dale0RNC50H1001DSBSL-ND$8.08410Direct
RNC50H1001DSRE6Vishay Dale0RNC50H1001DSRE6-ND$2.16669Direct
RNC50H1001DSRSLVishay Dale0RNC50H1001DSRSL-ND$8.08410Direct
RNC50H1001BPB14Vishay Dale0RNC50H1001BPB14-ND$9.61860Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$15.59895$77,994.75
Manufacturers Standard Package