
RNC50H1000FSRE6 | |
---|---|
DigiKey Part Number | 541-RNC50H1000FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H1000FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H1000FSRE6 |
Description | RES 100 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1000FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
10 | $15.78100 | $157.81 |
25 | $13.65200 | $341.30 |
50 | $12.32160 | $616.08 |
100 | $11.18980 | $1,118.98 |
250 | $9.94920 | $2,487.30 |
500 | $9.17292 | $4,586.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.68402 | $8,684.02 |
2,000 | $8.11280 | $16,225.60 |
3,000 | $7.81949 | $23,458.47 |
5,000 | $7.48773 | $37,438.65 |
7,000 | $7.29006 | $51,030.42 |
10,000 | $7.09697 | $70,969.70 |