
RNC50H1000FSB14 | |
|---|---|
DigiKey Part Number | RNC50H1000FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H1000FSB14 |
Description | RES 100 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H1000FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $30.37800 | $303.78 |
| 25 | $26.48960 | $662.24 |
| 50 | $24.05780 | $1,202.89 |
| 100 | $21.99090 | $2,199.09 |
| 300 | $19.33177 | $5,799.53 |
| 500 | $18.31076 | $9,155.38 |
| 1,000 | $17.10787 | $17,107.87 |
| 5,000 | $14.96838 | $74,841.90 |

