Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1000FRRE731 | |
|---|---|
DigiKey Part Number | 541-RNC50H1000FRRE731TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1000FRRE731 |
Description | RES 100 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1000DRR36 | Vishay Dale | 0 | RNC50H1000DRR36-ND | $15.59895 | Parametric Equivalent |
| RNC50H1000FRB14 | Vishay Dale | 0 | RNC50H1000FRB14-ND | $40.28860 | Parametric Equivalent |
| RNC50H1000FRBSL | Vishay Dale | 0 | RNC50H1000FRBSL-ND | $47.43070 | Parametric Equivalent |
| RNC50H1000FRBSL31 | Vishay Dale | 0 | 541-RNC50H1000FRBSL31TR-ND | $54.95090 | Parametric Equivalent |
| RNC50H1000FRR36 | Vishay Dale | 0 | 541-RNC50H1000FRR36TR-ND | $9.69384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $16.43708 | $24,655.62 |



