
RN70E6802FB14 | |
|---|---|
DigiKey Part Number | RN70E6802FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70E6802FB14 |
Description | RES 68K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70E6802FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $11.60900 | $116.09 |
| 25 | $10.00720 | $250.18 |
| 50 | $9.00260 | $450.13 |
| 100 | $8.14830 | $814.83 |
| 300 | $7.04910 | $2,114.73 |
| 500 | $6.62702 | $3,313.51 |
| 1,000 | $6.12954 | $6,129.54 |
| 5,000 | $5.24440 | $26,222.00 |

