
RN70E4703FB14 | |
---|---|
DigiKey Part Number | RN70E4703FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70E4703FB14 |
Description | RES 470K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70E4703FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
10 | $11.62400 | $116.24 |
25 | $10.02000 | $250.50 |
50 | $9.01400 | $450.70 |
100 | $8.15870 | $815.87 |
300 | $7.05813 | $2,117.44 |
500 | $6.63548 | $3,317.74 |
1,000 | $6.13737 | $6,137.37 |
5,000 | $5.25109 | $26,255.45 |