RN70E1000BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $37.84330
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $44.53350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.07765
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.62490
Datasheet
Military, MIL-R-10509, RN70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70E1000BR36

DigiKey Part Number
RN70E1000BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70E1000BR36
Description
RES 100 OHM 3/4W .1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70E1000BR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.07763$20,194.07
Manufacturers Standard Package