RN70D2210FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $30.45100
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $35.50460
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.40880
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.17120
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $26.13580
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $30.45100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.30286
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.63080
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $42.71910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.43593
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.66980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.80790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $48.65940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.01030
Datasheet
Military, MIL-R-10509, RN70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70D2210FR36

DigiKey Part Number
RN70D2210FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN70D2210FR36
Description
RES 221 OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70D2210FR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.15716$10,392.90
Manufacturers Standard Package