Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D1211FRSL | |
|---|---|
DigiKey Part Number | RN70D1211FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D1211FRSL |
Description | RES 1.21K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D1211FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70E1211BB14 | Vishay Dale | 0 | RN70E1211BB14-ND | $57.34250 | Upgrade |
| RN70E1211BBSL | Vishay Dale | 0 | RN70E1211BBSL-ND | $68.21380 | Upgrade |
| RN70E1211BRSL | Vishay Dale | 0 | RN70E1211BRSL-ND | $29.12056 | Upgrade |
| RN70C1211FB14 | Vishay Dale | 0 | RN70C1211FB14-ND | $38.63040 | Parametric Equivalent |
| RN70C1211FBSL | Vishay Dale | 0 | RN70C1211FBSL-ND | $45.52490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.96588 | $8,482.94 |


