
RN60C4003BB14 | |
---|---|
DigiKey Part Number | RN60C4003BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C4003BB14 |
Description | RES 400K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 400 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4003BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $8.48700 | $84.87 |
25 | $7.29040 | $182.26 |
50 | $6.53780 | $326.89 |
100 | $5.89990 | $589.99 |
300 | $5.07750 | $1,523.25 |
500 | $4.76172 | $2,380.86 |
1,000 | $4.38947 | $4,389.47 |
5,000 | $3.72710 | $18,635.50 |