
RN70C1003FB14 | |
---|---|
DigiKey Part Number | 541-RN70C1003FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN70C1003FB14 |
Description | RES 100K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C1003FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $23.02400 | $230.24 |
25 | $20.00840 | $500.21 |
50 | $18.12000 | $906.00 |
100 | $16.51640 | $1,651.64 |
300 | $14.45247 | $4,335.74 |
500 | $13.65998 | $6,829.99 |
1,000 | $12.72615 | $12,726.15 |
5,000 | $11.06537 | $55,326.85 |