
RN65E5602FB14 | |
---|---|
DigiKey Part Number | 541-RN65E5602FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E5602FB14 |
Description | RES 56K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E5602FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
10 | $12.72700 | $127.27 |
25 | $10.98320 | $274.58 |
50 | $9.88940 | $494.47 |
100 | $8.95900 | $895.90 |
300 | $7.76267 | $2,328.80 |
500 | $7.30320 | $3,651.60 |
1,000 | $6.76168 | $6,761.68 |
5,000 | $5.79821 | $28,991.05 |