Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E4643BB14 | |
|---|---|
DigiKey Part Number | RN65E4643BB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RN65E4643BB14 |
Description | RES 464K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E4643BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC70464K00BEEA500 | Vishay Dale | 0 | 541-ERC70464K00BEEA500TR-ND | $78.51532 | Parametric Equivalent |
| ERC70464K00BEEB500 | Vishay Dale | 0 | 541-ERC70464K00BEEB500TR-ND | $79.92548 | Parametric Equivalent |
| ERC70464K00BEEK500 | Vishay Dale | 0 | 541-ERC70464K00BEEK500-ND | $182.16050 | Parametric Equivalent |
| RN65E4643BBSL | Vishay Dale | 0 | RN65E4643BBSL-ND | $60.78890 | Parametric Equivalent |
| RN65E4643BRE6 | Vishay Dale | 0 | RN65E4643BRE6-ND | $13.29417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $51.46820 | $5,146.82 |



