
RN65E4502BB14 | |
|---|---|
DigiKey Part Number | 541-RN65E4502BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E4502BB14 |
Description | RES 45K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E4502BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.23000 | $26.23 |
| 10 | $17.54500 | $175.45 |
| 25 | $15.19680 | $379.92 |
| 50 | $13.72660 | $686.33 |
| 100 | $12.47690 | $1,247.69 |
| 300 | $10.86800 | $3,260.40 |
| 500 | $10.25024 | $5,125.12 |
| 1,000 | $9.52231 | $9,522.31 |
| 5,000 | $8.22744 | $41,137.20 |

