Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E3322FRSL | |
|---|---|
DigiKey Part Number | RN65E3322FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65E3322FRSL |
Description | RES 33.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E3322FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E3322BB14 | Vishay Dale | 0 | RN65E3322BB14-ND | $51.46820 | Upgrade |
| RN65E3322BBSL | Vishay Dale | 0 | RN65E3322BBSL-ND | $60.78890 | Upgrade |
| ERC6533K200FEEB500 | Vishay Dale | 0 | 541-ERC6533K200FEEB500TR-ND | $136.78521 | Parametric Equivalent |
| RN65E3322FB14 | Vishay Dale | 0 | RN65E3322FB14-ND | $41.47660 | Parametric Equivalent |
| RN65E3322FBSL | Vishay Dale | 0 | RN65E3322FBSL-ND | $48.68770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.07960 | $8,039.80 |




