
RN65E2500FRE6 | |
---|---|
DigiKey Part Number | 541-RN65E2500FRE6TR-ND - Tape & Reel (TR) 541-RN65E2500FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65E2500FRE6 |
Description | RES 250 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E2500FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $12.34100 | $123.41 |
25 | $10.64480 | $266.12 |
50 | $9.58560 | $479.28 |
100 | $8.68310 | $868.31 |
250 | $7.69468 | $1,923.67 |
500 | $7.07624 | $3,538.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.76168 | $6,761.68 |
2,000 | $6.30166 | $12,603.32 |
3,000 | $6.06544 | $18,196.32 |
5,000 | $5.79821 | $28,991.05 |
7,000 | $5.63899 | $39,472.93 |
10,000 | $5.48345 | $54,834.50 |
12,000 | $5.40888 | $64,906.56 |