
RN65E2500BB14 | |
---|---|
DigiKey Part Number | 541-RN65E2500BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E2500BB14 |
Description | RES 250 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E2500BB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.26000 | $26.26 |
10 | $17.56700 | $175.67 |
25 | $15.21600 | $380.40 |
50 | $13.74420 | $687.21 |
100 | $12.49290 | $1,249.29 |
300 | $10.88187 | $3,264.56 |
500 | $10.26332 | $5,131.66 |
1,000 | $9.53447 | $9,534.47 |
5,000 | $8.23794 | $41,189.70 |