2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E2004BRE5

DigiKey Part Number
541-RN65E2004BRE5TR-ND - Tape & Reel (TR)
541-RN65E2004BRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65E2004BRE5
Description
CMF-65 2M .1% T-9 RN65E2004B RE5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$39.63000$39.63
10$26.81000$268.10
25$23.34240$583.56
50$21.17200$1,058.60
100$19.32790$1,932.79
250$17.30792$4,326.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.04442$8,022.21
1,000$14.97110$14,971.10
1,500$14.41991$21,629.86
2,500$13.79650$34,491.25
3,500$13.42501$46,987.54
5,000$13.06209$65,310.45
Manufacturers Standard Package