RN65E2000BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,099.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2,847.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3,682.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,228.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $268.72200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $268.72200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $478.58200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,159.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1,378.84000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $588.63000
Datasheet
200 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E2000BB14

DigiKey Part Number
RN65E2000BB14-ND
Manufacturer
Manufacturer Product Number
RN65E2000BB14
Description
RES 200 OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E2000BB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$51.46820$5,146.82
Manufacturers Standard Package