Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65E1332BRSL | |
|---|---|
DigiKey Part Number | RN65E1332BRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65E1332BRSL |
Description | RES 13.3K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E1332BRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC6513K300BEEB500 | Vishay Dale | 0 | 541-ERC6513K300BEEB500TR-ND | $54.41005 | Parametric Equivalent |
| ERC6513K300BEEK500 | Vishay Dale | 0 | 541-ERC6513K300BEEK500-ND | $140.86640 | Parametric Equivalent |
| ERC7013K300BEEK500 | Vishay Dale | 0 | 541-ERC7013K300BEEK500-ND | $182.16050 | Parametric Equivalent |
| RN65E1332BB14 | Vishay Dale | 0 | RN65E1332BB14-ND | $51.46820 | Parametric Equivalent |
| RN65E1332BBSL | Vishay Dale | 0 | RN65E1332BBSL-ND | $60.78890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.67628 | $11,838.14 |



