RN65E1004FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.61700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.61700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.87980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.97470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.29700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.52306
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.54200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.18160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.63750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.92200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.10880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.95580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.84830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.87300
Datasheet
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E1004FB14

DigiKey Part Number
RN65E1004FB14-ND
Manufacturer
Manufacturer Product Number
RN65E1004FB14
Description
RES 1M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E1004FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$41.47660$4,147.66
Manufacturers Standard Package