RN65D69R8FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.03364
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.18999
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.57908
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.43170
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.53730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.21672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.06910
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D69R8FBSL

DigiKey Part Number
RN65D69R8FBSL-ND
Manufacturer
Manufacturer Product Number
RN65D69R8FBSL
Description
RES 69.8 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D69R8FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.37330$3,037.33
Manufacturers Standard Package