RN65D6810FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.04395
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.20071
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.59846
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.75960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.48644
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.58333
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.28156
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $33.13870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $38.77190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.30310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $30.45100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.96633
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.91550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $32.47030
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D6810FBSL

DigiKey Part Number
RN65D6810FBSL-ND
Manufacturer
Manufacturer Product Number
RN65D6810FBSL
Description
RES 681 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D6810FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$30.45100$3,045.10
Manufacturers Standard Package