
RN65D3501FB14 | |
|---|---|
DigiKey Part Number | RN65D3501FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D3501FB14 |
Description | RES 3.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D3501FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.87900 | $88.79 |
| 25 | $7.62960 | $190.74 |
| 50 | $6.84680 | $342.34 |
| 100 | $6.18010 | $618.01 |
| 300 | $5.32343 | $1,597.03 |
| 500 | $4.99390 | $2,496.95 |
| 1,000 | $4.60585 | $4,605.85 |
| 5,000 | $3.91531 | $19,576.55 |

