
RN65D1001FRE6 | |
---|---|
DigiKey Part Number | 541-RN65D1001FRE6TR-ND - Tape & Reel (TR) 541-RN65D1001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1001FRE6 |
Description | RES 1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1001FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $8.36700 | $83.67 |
25 | $7.18960 | $179.74 |
50 | $6.44900 | $322.45 |
100 | $5.81910 | $581.91 |
250 | $5.12924 | $1,282.31 |
500 | $4.69768 | $2,348.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.41735 | $4,417.35 |
2,000 | $4.09955 | $8,199.10 |
3,000 | $3.93627 | $11,808.81 |
5,000 | $3.75159 | $18,757.95 |
7,000 | $3.64156 | $25,490.92 |
10,000 | $3.53407 | $35,340.70 |
12,000 | $3.48250 | $41,790.00 |
24,000 | $3.30558 | $79,333.92 |